
The PVA3054NSPBF is a single-pole single-throw DC-DC isolator from International Rectifier with a maximum operating temperature range of -40°C to 85°C. It features a maximum output voltage of 300V and a maximum output current of 50mA. The device has a maximum on-state resistance of 160R and a maximum isolation voltage of 4kV. It is packaged in a surface mount SMD/SMT package and is lead-free. The PVA3054NSPBF is RoHS compliant and has a throw configuration of SPST.
International Rectifier PVA3054NSPBF technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Surface Mount |
| On-state Resistance-Max | 160R |
| Output Current | 50mA |
| Output Voltage | 300V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.