
The PVA3055NPBF is a single-pole single-throw DC switch from International Rectifier. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has a maximum output voltage of 300V. It is packaged in a PDIP case and is designed for through-hole mounting. The switch has a maximum on-state resistance of 160R and a maximum input current of 25mA.
Sign in to ask questions about the International Rectifier PVA3055NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA3055NPBF technical specifications.
| Package/Case | PDIP |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Load Current | 50mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Through Hole |
| Number of Poles | 1 |
| On-State Resistance | 160R |
| On-state Resistance-Max | 160R |
| Output Current | 50mA |
| Output Voltage | 300V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVA3055NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.