
SSR, PHOTO MOSFET, 300V, 50mA; Contact Configuration:SPST-NO; Load Current:50mA; Relay Terminals:SMD; Load Voltage Max:300V; On State Resistance Max:160ohm; Isolation Voltage:4kV; Forward Current If:25mA; Product Range:- ;RoHS Compliant: Yes
Sign in to ask questions about the International Rectifier PVA3055NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA3055NSPBF technical specifications.
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| On-state Resistance-Max | 160R |
| Output Voltage | 300V |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVA3055NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
