The PVA3324NPBF is a single-pole single-throw switch with a maximum output voltage of 300V and a maximum load current of 150mA. It features a through-hole mount with a DIP package and an isolation voltage of 4kV. The switch has a maximum on-state resistance of 24 ohms and a fall time of 110us. It is compliant with RoHS regulations and is available in a lead-free package.
International Rectifier PVA3324NPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 110us |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Input Current | 25mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-state Resistance-Max | 24R |
| Output Voltage | 300V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.