
The PVA3354NPBF is a 300V SPST power switch from International Rectifier. It can handle a maximum load current of 150mA and has an on-state resistance of up to 24 ohms. The device is isolated with a maximum isolation voltage of 4kV. It is compliant with RoHS regulations and is lead-free.
International Rectifier PVA3354NPBF technical specifications.
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| On-state Resistance-Max | 24R |
| Output Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.