The PVAZ172N is a relay from International Rectifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 60V and a maximum output current of 1A. The relay is mounted through a hole and has a series of HEXFET. It is not RoHS compliant and is not radiation hardened.
International Rectifier PVAZ172N technical specifications.
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVA, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.