
The PVAZ172NPBF from International Rectifier is a single-pole single-throw switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum on-state resistance of 500MR and a maximum isolation voltage of 4kV. The device is lead-free and RoHS compliant. It measures 4.18mm in depth, 6.47mm in width, and 9.39mm in length. The switch has a maximum load current of 1A and a maximum input current of 25mA. It is designed for use in applications where high isolation voltage is required.
Sign in to ask questions about the International Rectifier PVAZ172NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVAZ172NPBF technical specifications.
| Depth | 4.18mm |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 9.39mm |
| Load Current | 1A |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| On-state Resistance-Max | 500MR |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVAZ172NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.