
Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly
Sign in to ask questions about the International Rectifier PVAZ172NS-TPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVAZ172NS-TPBF technical specifications.
| Approvals | UL |
| Capacitance | 150pF |
| Package/Case | DIP |
| Current Rating | 1A |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PVA |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVAZ172NS-TPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.