
The PVAZ172NSPBF is a 60V single-pole single-throw switch from International Rectifier. It can handle a maximum load current of 1A and features an on-state resistance of 500MR. The device is designed with lead-free construction and meets RoHS compliance standards. It is rated for an isolation voltage of 4kV, ensuring reliable operation in high-voltage applications. The switch is suitable for use in a variety of applications, including power management and control systems.
Sign in to ask questions about the International Rectifier PVAZ172NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVAZ172NSPBF technical specifications.
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 1A |
| On-state Resistance-Max | 500MR |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVAZ172NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.