The PVD1352NS is a 100V SPST relay from International Rectifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 4kV isolation voltage and a maximum on-state resistance of 1.5 ohms. The relay is available in a surface mount package and is rated for a maximum load current of 550mA.
Checking distributor stock and pricing after the page loads.
International Rectifier PVD1352NS technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Load Current | 550mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| On-State Resistance | 1.5R |
| On-state Resistance-Max | 1.5R |
| Output Current | 550mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVD, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.