
SSR, PHOTO MOSFET, 100V, 550mA; Contact Configuration:SPST-NO; Load Current:550mA; Relay Terminals:SMD; Load Voltage Max:100V; On State Resistance Max:1.5ohm; Isolation Voltage:4kV; Forward Current If:25mA; Product Range:- ;RoHS Compliant: Yes
International Rectifier PVD1352NSPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 125us |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 1.5R |
| Output Voltage | 100V |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
