
The PVD1354NPBF is a single-pole single-throw switch from International Rectifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum on-state resistance of 1.5 ohms and a maximum input current of 25mA. The switch is lead-free and RoHS compliant, with a width of 6.47mm and a depth of 4.18mm. It can handle a load current of 550mA and has an isolation voltage of 4kV.
Sign in to ask questions about the International Rectifier PVD1354NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVD1354NPBF technical specifications.
| Depth | 4.18mm |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 9.39mm |
| Load Current | 550mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| On-state Resistance-Max | 1.5R |
| Output Voltage | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PVD |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVD1354NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.