
Relay SSR 25mA DC-IN 0.55A 100V DC-OUT 4-Pin MDIP SMD Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVD1354NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVD1354NS technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.93mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 550mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| On-State Resistance | 1.5R |
| Output Current | 550mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVD, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVD1354NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.