
The PVD1354NSPBF is a single-pole single-throw (SPST) switch from International Rectifier. It has a current rating of 1.5A and an output voltage of 100V. The device features a capacitance of 20pF and an isolation voltage of 4kV. It is compliant with RoHS and is available in a lead-free DIP package, suitable for surface mount on a PCB.
International Rectifier PVD1354NSPBF technical specifications.
| Approvals | UL |
| Capacitance | 20pF |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Fall Time | 125us |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Mount | PCB, Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 1.5R |
| Output Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
