
Relay SSR 25mA DC-IN 1.5A 60V DC-OUT 4-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
International Rectifier PVDZ172N technical specifications.
| Package/Case | PDIP |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 250mR |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVD, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.