
INTERNATIONAL RECTIFIER PVDZ172NPBF MOSFET Relay, 60 VDC, 1.5 A, 0.25 ohm, SPST-NO
Sign in to ask questions about the International Rectifier PVDZ172NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVDZ172NPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 1.5A |
| Max Input Current | 25mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-state Resistance-Max | 250MR |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVDZ172NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
