
INTERNATIONAL RECTIFIER PVDZ172NSPBF SSR, PHOTO MOSFET, 60V, 1.5A
Sign in to ask questions about the International Rectifier PVDZ172NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVDZ172NSPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 1.5A |
| Max Input Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 250MR |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVDZ172NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
