The PVG612 relay from International Rectifier features a DIP package and through-hole mount. It can handle an input current of 25mA and an isolation voltage of 4kV. The relay operates within a temperature range of -40°C to 85°C and can supply an output current of 1A with a maximum output voltage of 60V. The PVG612 is not RoHS compliant and is part of the PVG series of HEXFET relays.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVG, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |