
Single-channel, surface-mount, transistor output solid-state relay featuring 4kV isolation voltage. SPST configuration supports a 4A load current with a maximum on-state resistance of 100mR. Operates with a 25mA forward current and a 60V output voltage, exhibiting a 0.5ms fall time. DIP package, lead-free, and RoHS compliant.
International Rectifier PVG612ASPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 4A |
| Max Input Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 100mR |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVG612ASPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
