
Surface mount, single-pole, single-throw (SPST) solid-state relay (SSR) featuring optical isolation with a 4kV rating. This transistor output SSR handles a load current of up to 2A and an output voltage of 60V. It offers a maximum on-state resistance of 500mR and a forward current of 25mA. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is designed for PCB termination.
International Rectifier PVG612SPBF technical specifications.
| Depth | 6.47mm |
| Forward Current | 25mA |
| Height | 3.42mm |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 8.63mm |
| Load Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-state Resistance-Max | 500mR |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVG612SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.