
The PVI1050NSPBF is a dual SPST switch from International Rectifier with a maximum forward current of 50mA and an isolation voltage of 2.5kV. It is packaged in a DIP format for surface mount applications. The device has a maximum output voltage of 10V and a load current of 10uA. It is RoHS compliant but does not meet Reach SVHC requirements.
Sign in to ask questions about the International Rectifier PVI1050NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVI1050NSPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 200us |
| Forward Current | 50mA |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 10uA |
| Max Input Current | 50mA |
| Max Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI1050NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.