The PVI5013R is a dual DC power switch from International Rectifier, packaged in a DIP case for through-hole mounting. It is not RoHS compliant and contains lead. The device has two channels and two circuits, with an output voltage of 8V. It is available in quantities of 50, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
International Rectifier PVI5013R technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.