
SSR, PHOTO MOSFET, 8V, 10µA - More Details
Sign in to ask questions about the International Rectifier PVI5013RPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVI5013RPBF technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Forward Current | 5mA |
| Height | 3.42mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.39mm |
| Load Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8V |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PVI |
| Termination | Through Hole |
| Throw Configuration | DPST |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI5013RPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.