The PVI5013RS-T is a dual-channel DC optocoupler from International Rectifier. It features a surface mount package and an output voltage of 8V. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 750 units per package.
International Rectifier PVI5013RS-T technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.