
The PVI5013RS-TPBF is a dual SPST switch from International Rectifier, featuring a maximum input current of 25mA and an output voltage of 8V. It has a package quantity of 750 units per reel and is packaged in tape and reel format. The device is RoHS compliant and has a termination type of SMD/SMT. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the International Rectifier PVI5013RS-TPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVI5013RS-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Load Current | 10uA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Voltage | 8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI5013RS-TPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.