
The PVI5013RSPBF is a dual-channel DC-DC converter from International Rectifier. It features a maximum output voltage of 8V and a maximum load current of 10A. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The PVI5013RSPBF is RoHS compliant and has a high isolation voltage of 3.75kV. It is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Sign in to ask questions about the International Rectifier PVI5013RSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVI5013RSPBF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | PVI |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI5013RSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.