
The PVI5033R is a dual DC-DC converter from International Rectifier, packaged in a DIP format for through-hole mounting. It features an isolation voltage of up to 3.75kV and is designed for DC input. The device is not RoHS compliant and is packaged in quantities of 50 in rail/Tube packaging.
International Rectifier PVI5033R technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 5uA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
