SSR, PHOTO MOSFET, 8V, 10 uA; Load Voltage Max:8VDC; Load Current:10 A; On State Resistance Max:-; Contact Configuration:DPST-NC; Isolation Voltage:3.75kV; Forward Current If:25mA; Relay Terminals:Through Hole; MSL:- ;RoHS Compliant: Yes
International Rectifier PVI5033RPBF technical specifications.
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 10A |
| Max Output Voltage | 8V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.