The PVI5033RS is a dual DC-DC converter from International Rectifier. It features a surface mount package and is designed for DC input. The device has two channels with an output current of 5uA per channel and an output voltage of 10V. It is available in a packaging quantity of 50 units, packaged in rail or tube format. The PVI5033RS is not RoHS compliant.
International Rectifier PVI5033RS technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 5uA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.