
PHOTOVOLTAIC ISOLATOR SOLID-STATE OPTO-ISOLATED MOSFET GATE DRIVER
International Rectifier PVI5033RS-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 10uA |
| Max Input Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 5uA |
| Output Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
