
The PVI5033RSPBF is a dual-channel power switch from International Rectifier, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input current of 25mA and an isolation voltage of 3.75kV. The device is lead-free and RoHS compliant, packaged in a surface mount SMD/SMT package.
Sign in to ask questions about the International Rectifier PVI5033RSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVI5033RSPBF technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 0.5ms |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI5033RSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.