
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP SMT
International Rectifier PVI5050NS technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 5uA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | PVI-NPbF |
| RoHS | Not Compliant |
No datasheet is available for this part.