
The PVI5050NSPBF is a single-channel power switch from International Rectifier with a maximum output voltage of 10V and a maximum forward current of 50mA. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum isolation voltage of 4kV. It can handle a maximum load current of 10A and has a fall time of 220us.
Sign in to ask questions about the International Rectifier PVI5050NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVI5050NSPBF technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 220us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 10A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 10V |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI5050NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
