
The PVI5080NS is a single-channel DC-DC converter from International Rectifier. It has a maximum output voltage of 5V and an output current per channel of 8uA. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The PVI5080NS is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier PVI5080NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVI5080NS technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8uA |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVI5080NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
