
INTERNATIONAL RECTIFIER PVI5080NSPBF SSR, PHOTO MOSFET, 8V, 10 uA
Sign in to ask questions about the International Rectifier PVI5080NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVI5080NSPBF technical specifications.
| Forward Current | 50mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Load Current | 10uA |
| Max Output Voltage | 8V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI5080NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.