
The PVN012S-T is a relay from International Rectifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 20V and an output current of 2.5A. The relay is packaged in a tape and reel format with 750 units per package and features a gull wing termination. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier PVN012S-T technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| On-State Resistance | 100mR |
| Output Current | 2.5A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVN, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
