
INTERNATIONAL RECTIFIER PVN012S-TPBF MOSFET Relay
Sign in to ask questions about the International Rectifier PVN012S-TPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVN012S-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| On-State Resistance | 100mR |
| Output Current | 2.5A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVN, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVN012S-TPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
