Single-channel, SPST solid-state relay featuring 4kV isolation and a 4.5A load current capability. Surface mountable in a miniature DIP package, this component offers a 20V output voltage and a maximum input current of 25mA. It boasts a 0.5ms fall time and a maximum on-state resistance of 100mR. Lead-free and RoHS compliant.
International Rectifier PVN012SPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 4.5A |
| Max Input Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 100mR |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVN012SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.