Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMT Tube
Checking distributor stock and pricing after the page loads.
International Rectifier PVN013S technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 2.5A |
| Mount | Surface Mount |
| On-State Resistance | 100mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVN, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |