
Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMT Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVN013SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVN013SPBF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 2.5A |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| On-State Resistance | 100mR |
| Output Current | 2.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVN, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST, SP |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVN013SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
