
SSR, PHOTO MOSFET, 150V, 825mA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVT212PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT212PBF technical specifications.
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 825mA |
| Mount | PCB |
| On-state Resistance-Max | 750mR |
| Output Voltage | 150V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT212PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
