
The PVT312LPBF relay from International Rectifier features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input current of 25mA and a load current of 170mA. The relay is RoHS compliant and has a maximum on-state resistance of 15 ohms. It is not SVHC compliant and has a maximum isolation voltage of 4kV.
Sign in to ask questions about the International Rectifier PVT312LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT312LPBF technical specifications.
| Depth | 3.42mm |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 8.63mm |
| Load Current | 170mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| On-state Resistance-Max | 15R |
| Output Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT312LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.