
International Rectifier PVT322PBF technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Depth | 6.47mm |
| Forward Current | 25mA |
| Height | 3.42mm |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 9.39mm |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| On-state Resistance-Max | 10R |
| Output Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | DP, DPST |
| Turn-On Delay Time | 3ms |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT322PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
