Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMT Tube
Checking distributor stock and pricing after the page loads.
International Rectifier PVT322S technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Output Current | 170mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |