The PVT322S-T is a surface mount relay from International Rectifier with a maximum load current of 170mA and on-state resistance of 10R. It features a SMD/SMT package and is available in quantities of 750 per reel. The relay is not RoHS compliant and has a termination style of gull wing. It is a DPST type relay with a throw configuration of double pole, single throw.
Checking distributor stock and pricing after the page loads.
International Rectifier PVT322S-T technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 170mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |