The PVT412 is a 140mA SPST relay with an on-state resistance of 27 ohms. It is packaged in a DIP package and is mounted through a hole. The relay is not RoHS compliant and is available in quantities of 50 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
International Rectifier PVT412 technical specifications.
| Package/Case | DIP |
| Load Current | 140mA |
| Mount | Through Hole |
| On-State Resistance | 27R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |