The PVT412AS from International Rectifier is a surface mount power supply with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an isolation voltage of 4kV and can handle an input current of 25mA. The device is packaged in rail/Tube and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier PVT412AS technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 240mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |