Surface mount, single-channel optical solid-state relay featuring 4kV isolation voltage. This DC input device operates with a 25mA input current and provides up to 400V maximum output voltage with a 240mA output current. Designed for surface mounting in a DIP-6 package, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
International Rectifier PVT412AS-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 240mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT412AS-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.