International Rectifier PVT412LS-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 0.5ms |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT412LS-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.