
INTERNATIONAL RECTIFIER PVT422PBF MOSFET Relay, 400 V, 120 mA, 35 ohm, DPST-NO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVT422PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT422PBF technical specifications.
| Depth | 6.47mm |
| Forward Current | 25mA |
| Height | 3.42mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 9.39mm |
| Load Current | 120mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | PCB, Through Hole |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT422PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
